9025430000 | Weidmüller
Wire end ferrules kit, 0.5 to 2.5 mm², 9025430000
Unit Price (€ / pc.)
43.7325 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
43.73 € *
Price list
Quantity
Price per unit*
1 pcs.
43.7325 €
10 pcs.
41.5429 €
25 pcs.
39.0439 €
50 pcs.
36.7115 €
*incl. VAT plus shipping costs
**Subject to prior sale
Assortment, 9025430000, Weidmüller
Assortment ferrule, box, color code: DIN
Ferrules in plastic boxes with rotating transparent lid.
Technical specifications
Version | 0,5 bis 2,5 mm² | |
Product type | Aderendhülsen-Sortiment | |
Delivery incl. Tools | No |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |