9202620000 | Weidmüller
Cable connector assortment, pin cable lug, 9202620000
Order No.: 53P6283
EAN: 4032248503100
MPN:
9202620000
Kabelschuhe - Set
Unit Price (€ / pc.)
105.8148 € *
Available: 1 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 1 Week **
Cable lug, 9202620000, Weidmüller
Insulated cable connectors with copper sleeve in hook shape and conical insertion funnel according to ESI 50-18 Part 2.
Technical specifications
Ausführung | Stiftkabelschuh | |
Produkt-Art | Kabelverbinder-Sortiment | |
Lieferung inkl. Werkzeug | No |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85369010 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |