1023270000 | Weidmüller

Socket contact insert, 4, 32 pole, unequipped, crimp connection, with PE contact, 1023270000

Order No.: 50P2941
EAN: 4032248739431
MPN:
1023270000
HDC S8/24 FC
Series: HDC - Einsatz
1023270000 Weidmüller Contact Inserts
Image may differ
Unit Price (€ / pc.)
15.4105 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
15.41 € *
Price list
Quantity
Price per unit*
1 pcs.
15.4105 €
10 pcs.
14.1729 €
50 pcs.
12.8996 €
100 pcs.
11.6144 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1023270000, Weidmüller

The 1023270000 can simultaneously transmit high rated currents and voltages as well as signals. The wire connection level is designed as a crimp contact. The established crimp connection has been used as a standard for decades

Technical specifications
Ausführung Buchseneinsatz
Bestückung unbestückt
Gehäusegröße 4
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 32-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate