1023310000 | Weidmüller
Socket contact insert, 6, 42 pole, unequipped, crimp connection, with PE contact, 1023310000
Unit Price (€ / pc.)
16.3625 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
16.36 € *
Price list
Quantity
Price per unit*
1 pcs.
16.3625 €
10 pcs.
15.0535 €
50 pcs.
13.6969 €
100 pcs.
12.3284 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1023310000, Weidmüller
The 1023310000 can simultaneously transmit high rated currents and voltages as well as signals. The wire connection level is designed as a crimp contact. The established crimp connection has been used as a standard for decades.
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 6 | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 42-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |