1137760000 | Weidmüller

Socket contact insert, 1, unequipped, crimp connection, 1137760000

Order No.: 50P6736
EAN: 4032248919659
MPN:
1137760000
HDC 04A CSB FEMALE
Series: HDC - Einsatz
1137760000 Weidmüller Contact Inserts
Image may differ
Unit Price (€ / pc.)
6.1047 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
6.10 € *
Price list
Quantity
Price per unit*
1 pcs.
6.1047 €
10 pcs.
5.6168 €
50 pcs.
5.1170 €
100 pcs.
4.6053 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1137760000, Weidmüller

The 1137760000 is a heavy-duty connector that consists of a connector insert and its protective housing. The insert is therefore the heart of the heavy-duty connector and it is responsible for electrical functioning. This insert also combines high currents up to 16A with a very high packing density.

Technical specifications
Ausführung Buchseneinsatz
Bestückung unbestückt
Gehäusegröße 1
Kontaktanschluss Crimpanschluss
PE-Kontakt No
Logistics
Ursprungsland DE
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate