1200400000 | Weidmüller
Pin contact insert, 3, 6 pole, unequipped, crimp connection, with PE contact, 1200400000
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.7469 €
50 pcs.
7.0567 €
100 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1200400000, Weidmüller
The 1200400000 insert enables efficient signal transmission of up to 24 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Crimp connection
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 3 | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 6-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |