1201000000 | Weidmüller

Socket contact insert, 3, 6 pole, unequipped, crimp connection, with PE contact, 1201000000

Order No.: 50P8637
EAN: 4008190131678
MPN:
1201000000
HDC HE 6 FC
Series: HDC - Einsatz
1201000000 Weidmüller Contact Inserts
Image may differ
Unit Price (€ / pc.)
8.4252 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
8.43 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4252 €
10 pcs.
7.7469 €
50 pcs.
7.0567 €
100 pcs.
6.3427 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1201000000, Weidmüller

The 1201000000 insert enables efficient signal transmission of up to 6 contacts at maximum 16 A and 500 V.

Features

  • The wire connection level is designed for crimp contacts
  • The proven crimp connection method has been in standard use for decades
  • Crimp connection
Technical specifications
Ausführung Buchseneinsatz
Bestückung unbestückt
Gehäusegröße 3
Kontaktanschluss Crimpanschluss
PE-Kontakt Yes
Polzahl 6-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85472000
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate