1208000000 | Weidmüller
Socket contact insert, 6, 16 pole, unequipped, crimp connection, with PE contact, 1208000000
Unit Price (€ / pc.)
11.4240 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
11.42 € *
Price list
Quantity
Price per unit*
1 pcs.
11.4240 €
10 pcs.
10.5077 €
50 pcs.
9.5676 €
100 pcs.
8.6037 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1208000000, Weidmüller
The 1208000000 insert enables efficient signal transmission of up to 16 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Crimp connection
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | 6 | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |