1211500000 | Weidmüller
Pin contact insert, 8, 24 pole, unequipped, crimp connection, with PE contact, 1211500000
Unit Price (€ / pc.)
12.7568 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
12.76 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7568 €
10 pcs.
11.7334 €
50 pcs.
10.6743 €
100 pcs.
9.6152 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1211500000, Weidmüller
The 1211500000 insert enables efficient signal transmission of up to 24 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Crimp connection
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | 8 | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 24-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |