1221200000 | Weidmüller
Socket contact insert, 8, 24 pole, equipped, screw connection, with PE contact, 1221200000
Unit Price (€ / pc.)
18.4926 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
18.49 € *
Price list
Quantity
Price per unit*
1 pcs.
18.4926 €
10 pcs.
17.0170 €
50 pcs.
15.4819 €
100 pcs.
13.9349 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1221200000, Weidmüller
The 1221200000 insert enables efficient signal transmission of up to 24 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a screw element
- All screw connection elements are equipped with wire protection
- Screw connection
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 8 | |
Kontaktanschluss | Schraubanschluss | |
PE-Kontakt | Yes | |
Polzahl | 24-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |