1226600000 | Weidmüller
Socket contact insert, 8, 24 pole, unequipped, crimp connection, with PE contact, 1226600000
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
11.9595 €
50 pcs.
10.8766 €
100 pcs.
9.7937 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1226600000, Weidmüller
The 1226600000 insert enables efficient signal transmission of up to 24 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed for crimp contacts
- The proven crimp connection method has been in standard use for decades
- Crimp connection
Technical specifications
Ausführung | Buchseneinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 8 | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 24-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85472000 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |