1428860000 | Weidmüller

Pin contact insert, 36 pole, unequipped, crimp connection, with PE contact, 1428860000

Order No.: 51P3217
EAN: 4050118233230
MPN:
1428860000
HDC MHD 36 MC
Series: ModuPlug
Weidmüller
1428860000 Weidmüller Contact Inserts
Image may differ
Unit Price (€ / pc.)
13.1614 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
13.16 € *
Price list
Quantity
Price per unit*
1 pcs.
13.1614 €
10 pcs.
12.1142 €
50 pcs.
11.0194 €
100 pcs.
9.9127 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1428860000, Weidmüller

The 1428860000 is a modular plug-in connector system that meets current market requirements and has been specially developed for the future. The four module sizes enable individual plug solutions that save a huge amount of space and cut costs when compared with fixed-pole inserts and other modular plug-in connector systems. The smaller pitch translates into an optimised design too.

Technical specifications
Version pin insert
Additional parts unequipped
Contact connection crimp connection
PE contact Yes
Pin number 36 pole
Logistics
Country of origin RO
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate