1429370000 | Weidmüller

Socket contact insert, 6 pole, unequipped, crimp connection, with PE contact, 1429370000

Order No.: 51P3242
EAN: 4050118233704
MPN:
1429370000
HDC MHE 6 FC
Series: ModuPlug
Weidmüller
1429370000 Weidmüller Contact Inserts
Image may differ
Unit Price (€ / pc.)
6.5926 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 2 Weeks **
Total Price:
6.59 € *
Price list
Quantity
Price per unit*
1 pcs.
6.5926 €
10 pcs.
6.0690 €
50 pcs.
5.5216 €
100 pcs.
4.9623 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1429370000, Weidmüller

The 1429370000 is a modular plug-in connector system that meets current market requirements and has been specially developed for the future. The four module sizes enable individual plug solutions that save a huge amount of space and cut costs when compared with fixed-pole inserts and other modular plug-in connector systems. The smaller pitch translates into an optimised design too.

Technical specifications
Version socket insert
Additional parts unequipped
Contact connection crimp connection
PE contact Yes
Pin number 6 pole
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate