1498100000 | Weidmüller

Pin contact insert, 1, 3 pole, equipped, screw connection, with PE contact, 1498100000

Order No.: 51P5285
EAN: 4008190048747
MPN:
1498100000
HDC HA 3 MS
Series: HDC - Einsatz
Weidmüller
1498100000 Weidmüller Contact Inserts
Image may differ
Unit Price (€ / pc.)
8.9964 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
9.00 € *
Price list
Quantity
Price per unit*
1 pcs.
8.9964 €
10 pcs.
8.2824 €
50 pcs.
7.5327 €
100 pcs.
6.7830 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1498100000, Weidmüller

HDC insert, Male, 400 V, 16 A, Number of poles: 3, Screw connection, Size: 1

Technical specifications
Version pin insert
Additional parts equipped
Shell size 1
Contact connection screw connection
PE contact Yes
Pin number 3 pole
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate