1498700000 | Weidmüller
Pin contact insert, 6, 6 pole, equipped, screw connection, with PE contact, 1498700000
Unit Price (€ / pc.)
26.5370 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
26.54 € *
Price list
Quantity
Price per unit*
1 pcs.
26.5370 €
10 pcs.
24.6806 €
25 pcs.
22.7052 €
50 pcs.
20.6584 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1498700000, Weidmüller
The 1498700000 is equipped with screw connections, including wire protection springs. They transmit currents up to 35 A per contact.
Features
- The wire connection level is designed as a screw element
- All screw connections are equipped with a wire protection spring
- Screw connection
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 6 | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 6-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |