1505660000 | Weidmüller
Socket contact insert, 6 pole, unequipped, crimp connection, with PE contact, 1505660000
Unit Price (€ / pc.)
8.1634 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
8.16 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1634 €
10 pcs.
7.5089 €
50 pcs.
6.8306 €
100 pcs.
6.1523 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1505660000, Weidmüller
The 1505660000 is a modular plug-in connector system that meets current market requirements and has been specially developed for the future. The four module sizes enable individual plug solutions that save a huge amount of space and cut costs when compared with fixed-pole inserts and other modular plug-in connector systems. The smaller pitch translates into an optimised design too.
Technical specifications
Version | socket insert | |
Additional parts | unequipped | |
Contact connection | crimp connection | |
PE contact | Yes | |
Pin number | 6 pole |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |