1528370000 | Weidmüller
Pin contact insert, 6, 40 pole, unequipped, crimp connection, with PE contact, 1528370000
Unit Price (€ / pc.)
24.5973 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
24.60 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5973 €
10 pcs.
22.6338 €
25 pcs.
20.8250 €
50 pcs.
18.9448 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1528370000, Weidmüller
The 1528370000 is a heavy-duty connector that consists of a connector insert and its protective housing. The insert is therefore the heart of the heavy-duty connector and it is responsible for electrical functioning. This insert also combines high currents up to 16A with a very high packing density.
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Gehäusegröße | 6 | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 40-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 74152900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |