1650600000 | Weidmüller
Socket contact insert, 1, 8 pole, unequipped, crimp connection, 1650600000
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6057 €
50 pcs.
3.2844 €
100 pcs.
2.9512 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1650600000, Weidmüller
The 1650600000 features a high density of contacts. It is thus optimally suited for signal processing.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Crimp connection
- Rated current: 10 A
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | 1 | |
Contact connection | Crimpanschluss | |
PE contact | No | |
Pin number | 8-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |