1650620000 | Weidmüller
Socket contact insert, 2, 10 pole, equipped, screw connection, with PE contact, 1650620000
Unit Price (€ / pc.)
12.1618 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
12.16 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1618 €
10 pcs.
11.1860 €
50 pcs.
10.1864 €
100 pcs.
9.1630 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1650620000, Weidmüller
The 1650620000 is a space-saving miracle among the fixed-pole inserts. It accommodates up to 10 contacts in suitable IP65 housings due to its particularly slim design.
Features
- The wire connection level is designed for screw connections
- All screw connection elements are equipped with wire protection
- Screw connection
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 2 | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 10-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |