1651170000 | Weidmüller
Pin contact insert, 4, 42 pole, unequipped, crimp connection, with PE contact, 1651170000
Unit Price (€ / pc.)
18.2546 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
18.25 € *
Price list
Quantity
Price per unit*
1 pcs.
18.2546 €
10 pcs.
16.7909 €
50 pcs.
15.2796 €
100 pcs.
13.7564 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1651170000, Weidmüller
The 1651170000 is a machined crimp contact and is designed for high pole counts in tight spaces. This insert is specially developed for crimp/fibre-optic contacts and provide a packing density of up to 42 poles. According to the smaller design, you can save installation space during without having to limit the number of poles.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Crimp connection
- Rated current: 10 A
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Shell size | 4 | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 42-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85472000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |