1651300000 | Weidmüller

Socket contact insert, 8, 108 pole, unequipped, crimp connection, with PE contact, 1651300000

Order No.: 51P8459
EAN: 4008190299903
MPN:
1651300000
HDC HDD 108 FC 109-216
Series: HDC - Einsatz
Weidmüller
1651300000 Weidmüller Contact Inserts
Image may differ
Unit Price (€ / pc.)
20.3490 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
20.35 € *
Price list
Quantity
Price per unit*
1 pcs.
20.3490 €
10 pcs.
18.7187 €
50 pcs.
17.2193 €
100 pcs.
15.6723 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1651300000, Weidmüller

The 1651300000 is a machined crimp contact and is designed for high pole counts in tight spaces. This insert is specially developed for crimp/fibre-optic contacts and provide a packing density of up to 108 poles. According to the smaller design, you can save installation space during without having to limit the number of poles.

Features

  • The wire connection level is designed for crimp contacts
  • The proven crimp connection method has been in standard use for decades
  • Crimp connection
  • Rated current: 10 A
Technical specifications
Version socket insert
Additional parts unequipped
Shell size 8
Contact connection crimp connection
PE contact Yes
Pin number 108 pole
Logistics
Country of origin CN
Customs tariff number 85472000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate