1651350000 | Weidmüller
Pin contact insert, 8, 12 pole, equipped, screw connection, with PE contact, 1651350000
Unit Price (€ / pc.)
19.6350 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
10 pcs.
18.0642 €
50 pcs.
16.6243 €
100 pcs.
15.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1651350000, Weidmüller
The 1651350000 is a high-voltage insert equipped with two lagging contacts.
Features
- The wire connection level is designed as a screw element
- All screw connections are equipped with a wire protection spring
- Screw connection
- Rated current: 23 A
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 8 | |
Contact connection | Schraubanschluss | |
PE contact | Yes | |
Pin number | 12-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |