1745820000 | Weidmüller
Pin contact insert, 3, 6 pole, equipped, tension clamp connection, with PE contact, 1745820000
Unit Price (€ / pc.)
10.7576 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
10.76 € *
Price list
Quantity
Price per unit*
1 pcs.
10.7576 €
10 pcs.
9.9008 €
50 pcs.
9.0083 €
100 pcs.
8.1039 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1745820000, Weidmüller
The 1745820000 insert enables efficient signal transmission of up to 6 contacts at maximum 16 A and 500 V. In addition, a secure and permanent connection is established which is resistant to vibrations.
Features
- The wire connection level is designed for crimp contacts
- Thus practically no servicing is required
- Tension clamp connection
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 3 | |
Contact connection | Zugfederanschluss | |
PE contact | Yes | |
Pin number | 6-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |