1758380000 | Weidmüller
Pin contact insert, 5 pole, unequipped, crimp connection, with PE contact, 1758380000
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.3919 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1758380000, Weidmüller
The 1758380000 module is assembled with crimp contacts. The crimp contact features a stainless steel spring, this provides a secure snap-in contact with the module. The modules can be ordered with or without the integrated module release aid.
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |