1758400000 | Weidmüller
Pin contact insert, 10 pole, unequipped, crimp connection, with PE contact, 1758400000
Unit Price (€ / pc.)
2.6061 € *
Available: 0 pcs.
Available in 6 Days: 50 pcs.
Leadtime: On Request **
Total Price:
2.61 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6061 €
10 pcs.
2.3919 €
50 pcs.
2.1777 €
100 pcs.
1.9635 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1758400000, Weidmüller
The 1758400000 is a crimp contact used with the CM10 module. This crimp contact features a stainless steel spring. The top spring provides a secure and permanent grip on the crimp contact in the module.
Technical specifications
Version | Stifteinsatz | |
Additional parts | unbestückt | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 10-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |