1790030000 | Weidmüller
Pin contact insert, 8, 12 pole, equipped, axial screw connection, with PE contact, 1790030000
Unit Price (€ / pc.)
81.0628 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: 4 Weeks **
Total Price:
81.06 € *
Price list
Quantity
Price per unit*
1 pcs.
81.0628 €
5 pcs.
76.9930 €
10 pcs.
73.9347 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1790030000, Weidmüller
The 1790030000 can simultaneously transmit high rated currents and voltages as well as signals. An axial screw can be used to secure the wire.
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 8 | |
Contact connection | Axial-Schraubanschluss | |
PE contact | Yes | |
Pin number | 12-polig |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |