1826800000 | Weidmüller
Socket contact insert, 6, 32 pole, unequipped, crimp connection, with PE contact, 1826800000
Unit Price (€ / pc.)
19.6350 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
19.64 € *
Price list
Quantity
Price per unit*
1 pcs.
19.6350 €
10 pcs.
18.0642 €
50 pcs.
16.6243 €
100 pcs.
15.1249 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1826800000, Weidmüller
The 1826800000 features high-density contacts and is designed based on the established inserts. This insert enables efficient signal transmission of up to 32 contacts at maximum 16 A and 500 V.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Crimp connection
Technical specifications
Version | Buchseneinsatz | |
Additional parts | unbestückt | |
Shell size | 6 | |
Contact connection | Crimpanschluss | |
PE contact | Yes | |
Pin number | 32-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |