1861920000 | Weidmüller
Pin contact insert, 4 pole, unequipped, crimp connection, with PE contact, 1861920000
Unit Price (€ / pc.)
3.8199 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Total Price:
3.82 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8199 €
10 pcs.
3.5105 €
50 pcs.
3.2011 €
100 pcs.
2.8798 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1861920000, Weidmüller
The 1861920000 is designed as a power module. The module is assembled with crimp contacts. A variety of wire cross-sections and two surfaces.
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | Yes | |
Polzahl | 4-polig |
Download
Logistics
Ursprungsland | DE |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |