1873520000 | Weidmüller
Socket contact insert, 3, 6 pole, equipped, push-in, with PE contact, 1873520000
Unit Price (€ / pc.)
9.8294 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
9.83 € *
Price list
Quantity
Price per unit*
1 pcs.
9.8294 €
10 pcs.
9.0440 €
50 pcs.
8.2348 €
100 pcs.
7.4018 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1873520000, Weidmüller
The 1873520000 the PUSH IN connection is a direct-insert method of connection. The preprocessed wire can be inserted directly into the wire connection without the need for any tools. This insert enables efficient signal transmission of up to 6 contacts at maximum 16 A and 500 V.
Technical specifications
Version | Buchseneinsatz | |
Additional parts | bestückt | |
Shell size | 3 | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 6-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |