1873860000 | Weidmüller
Socket contact insert, 2, 10 pole, unequipped, crimp connection, with PE contact, 1873860000
Unit Price (€ / pc.)
11.2574 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.26 € *
Price list
Quantity
Price per unit*
1 pcs.
11.2574 €
10 pcs.
10.3530 €
50 pcs.
9.4248 €
100 pcs.
8.4847 €
*incl. VAT plus shipping costs
Subject to prior sale
Contact insert, 1873860000, Weidmüller
The 1873860000 is a space-saving miracle among the fixed-pole inserts. It accommodates up to 10 contacts in suitable IP65 housings due to its particularly slim design.
Features
- The wire connection level is designed as a crimp contact
- The established crimp connection has been used as a standard for decades
- Rated current: 22 A
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | socket contact insert | |
| Shell size | 2 | |
| Additional parts | unequipped | |
| Contact connection | crimp connection | |
| Pin number | 10 pole | |
| PE contact | Yes |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |