1873890000 | Weidmüller

Pin contact insert, 5, 16 pole, unequipped, crimp connection, with PE contact, 1873890000

Order No.: 52P4353
EAN: 4032248458400
MPN:
1873890000
HDC HA 16 MC
Series: HDC - Einsatz
1873890000 Weidmüller Contact Inserts
Image may differ
Unit Price (€ / pc.)
13.9944 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
13.99 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9944 €
10 pcs.
12.8758 €
50 pcs.
11.7215 €
100 pcs.
10.5434 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1873890000, Weidmüller

The 1873890000 is a space-saving miracle among the fixed-pole inserts. It accommodates up to 16 contacts in suitable IP65 housings due to its particularly slim design.

Features

  • The wire connection level is designed as a crimp contact
  • The established crimp connection has been used as a standard for decades
  • Crimp connection
Technical specifications
Version Stifteinsatz
Additional parts unbestückt
Shell size 5
Contact connection Crimpanschluss
PE contact Yes
Pin number 16-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate