1875800000 | Weidmüller
Pin contact insert, 6, 16 pole, equipped, push-in, with PE contact, 1875800000
Unit Price (€ / pc.)
16.2554 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
16.26 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2554 €
10 pcs.
14.9583 €
50 pcs.
13.6136 €
100 pcs.
12.2451 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1875800000, Weidmüller
The 1875800000 the PUSH IN connection is a direct-insert method of connection. The preprocessed wire can be inserted directly into the wire connection without the need for any tools. This insert enables efficient signal transmission of up to 16 contacts at maximum 16 A and 500 V.
Technical specifications
Version | Stifteinsatz | |
Additional parts | bestückt | |
Shell size | 6 | |
Contact connection | Push-in | |
PE contact | Yes | |
Pin number | 16-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |