1950280000 | Weidmüller
Pin contact insert, 8 pole, unequipped, crimp connection, 1950280000
Unit Price (€ / pc.)
10.4958 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
10.50 € *
Price list
Quantity
Price per unit*
1 pcs.
10.4958 €
10 pcs.
9.6509 €
50 pcs.
8.7822 €
100 pcs.
7.9135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1950280000, Weidmüller
The 1950280000 features flexible and all-purpose modules. Depending on the application, you can choose from a wide variety of modules based on your requirements. This module differ according to electrical specifications and it´s respective wire connection methods. Any number of combinations can be created with the ever-growing number of modules.
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | unbestückt | |
Kontaktanschluss | Crimpanschluss | |
PE-Kontakt | No | |
Polzahl | 8-polig | |
Sonderkontakte | RJ45 |
Download
Logistics
Ursprungsland | CZ |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |