1967230000 | Weidmüller
Pin contact insert, 4, 5 pole, equipped, tension clamp connection, with PE contact, 1967230000
Unit Price (€ / pc.)
14.8274 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
14.83 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8274 €
10 pcs.
13.6374 €
50 pcs.
12.4117 €
100 pcs.
11.1741 €
*incl. VAT plus shipping costs
**Subject to prior sale
Contact insert, 1967230000, Weidmüller
High-voltage insert is equipped with two lagging contacts. This results in more security during real operations. In addition, a secure and permanent connection is established which is resistant to vibrations.
Features
- The wire connection level is designed as a crimp contact
- Thus practically no servicing is required
- Tension clamp connection
- Rated current: 24 A
Technical specifications
Ausführung | Stifteinsatz | |
Bestückung | bestückt | |
Gehäusegröße | 4 | |
Kontaktanschluss | Zugfederanschluss | |
PE-Kontakt | Yes | |
Polzahl | 5-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei, Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate |