1983800000 | Weidmüller

Socket contact insert, 1 pole, unequipped, crimp connection, 1983800000

Order No.: 52P8922
EAN: 4032248688944
MPN:
1983800000
HDC CM BUS SV F1 CT
Series: HDC - Einsatz
1983800000 Weidmüller Contact Inserts
Image may differ
Unit Price (€ / pc.)
18.1594 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
18.16 € *
Price list
Quantity
Price per unit*
1 pcs.
18.1594 €
10 pcs.
16.7076 €
50 pcs.
15.2082 €
100 pcs.
13.6850 €
*incl. VAT plus shipping costs
**Subject to prior sale

Contact insert, 1983800000, Weidmüller

The 1983800000 is a double module and takes up two slots in the ConCept module frame. This module consists of a module carrier that is capable of holding two contact carriers. The contact carrier is manufactured with a die-cast zinc alloy which provides it with excellent shielding capabilities. The crimp contacts are insulated from the contact carrier and mounted in a plastic insert.

Technical specifications
Version Buchseneinsatz
Additional parts unbestückt
Contact connection Crimpanschluss
PE contact No
Pin number 1-polig
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate