1537210000 | Weidmüller

Klippon control station, 1 pushbutton green, 1 Form B (N/C) + 1 Form A (N/O), 1537210000

Order No.: 51P6179
EAN: 4050118341423
MPN:
1537210000
KLIPPON CS STB 1-1
Series: CS STB
Weidmüller
1537210000 Weidmüller Control Devices in Housings Image 1
1537210000 Weidmüller Control Devices in Housings Image 2
Image may differ
Unit Price (€ / pc.)
1,118.0169 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,118.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,118.0169 €

Klippon control station, 1537210000, Weidmüller

Klippon Control Station (command and signalling devices), Equipped Ex housing, KLIPPON STB 1 SS, Stainless steel 1.4404 (316 L), Pushbutton - green, 1 NC,, Equipped housing for use in hazardous areas.

Technical specifications
Version 1 pushbutton green
Colour silver
Shell size 81.5 x 120 x 120 mm
Latching switching function 1 Form B (N/C) + 1 Form A (N/O)
Degree of protection (IP) IP54/IP66
Logistics
Country of origin DE
Customs tariff number 85371098
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead