1537250000 | Weidmüller
Klippon control station, 1 pushbutton green, 1 Form B (N/C) + 1 Form A (N/O), 1537250000
Unit Price (€ / pc.)
1,118.0169 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
1,118.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,118.0169 €
Klippon control station, 1537250000, Weidmüller
Klippon Control Station (command and signalling devices), Equipped Ex housing, KLIPPON STB 1 SS, Stainless steel 1.4404 (316 L), Pushbutton - green, 1 NC,, Equipped housing for use in hazardous areas.
Technical specifications
Version | 1 pushbutton green | |
Colour | silver | |
Shell size | 81.5 x 120 x 120 mm | |
Latching switching function | 1 Form B (N/C) + 1 Form A (N/O) | |
Degree of protection (IP) | IP54/IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |