1537570000 | Weidmüller
Klippon control station, 1 emergency stop pushbutton red, 2 pushbutton green/red, 2 Form B (N/C) + 2 Form A (N/O), 1537570000
Unit Price (€ / pc.)
1,292.6494 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,292.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,292.6494 €
Klippon control station, 1537570000, Weidmüller
Klippon Control Station (command and signalling devices), assembled Ex housing, KLIPPON K51 EX, aluminum AlSi12, pushbutton - green, pushbutton - red, , assembled housing for use in hazardous areas.
Technical specifications
Version | 1 emergency stop pushbutton red, 2 pushbutton green/red | |
Colour | gray | |
Shell size | 81 x 120 x 220 mm | |
Latching switching function | 2 Form B (N/C) + 2 Form A (N/O) | |
Degree of protection (IP) | IP54/IP66 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85371098 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |