0126011001 | Weidmüller
Relay coupler 4 Form C (NO/NC), 5 A, 24 V (DC), 0126011001
Unit Price (€ / pc.)
94.4027 € *
Available: 0 pcs.
Leadtime: On Request **
Relay coupler, 0126011001, Weidmüller
Relay coupler, 24 VDC, 4 changeover contacts, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 4 Wechsler | |
Nennspannung (DC) | 24 V | |
Nennstrom | 5 A | |
Schutzart (IP) | IP20 |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85369095 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |