1100911001 | Weidmüller

Relay coupler 1 Form B (N/C), 6 A, 24 V (DC), 1100911001

Order No.: 50P5736
EAN: 4008190052881
MPN:
1100911001
RS 30 24VDC LD LP 1R
Series: RS-SERIES
Weidmüller
1100911001 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
54.3354 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
54.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
54.3354 €

Relay coupler, 1100911001, Weidmüller

Relay coupler, Soldered relay, 24 VDC ±10 %, LED green, Free-wheeling diode, Reverse polarity protection, 1 NC contact (AgNi 0.15 gold-plated), 250 VAC, 6 A, Sch, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Öffner
Kontaktmaterial AgNi
Nennspannung (DC) 24 V
Nennstrom 6 A
Schutzart (IP) IP20
Statusanzeige LED, grün
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei