1101611001 | Weidmüller
Relay coupler 1 Form A (N/O), 6 A, 24 V (DC), 1101611001
Unit Price (€ / pc.)
54.3354 € *
Available: 0 pcs.
Leadtime: On Request **
Relay coupler, 1101611001, Weidmüller
Relay coupler, Soldered relay, 24 VDC ±10 %, LED green, Free-wheeling diode, Reverse polarity protection, 1 NO contact (AgNi 0.15 gold-plated), 250 VAC, 6 A, , Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgNi | |
Nennspannung (DC) | 24 V | |
Nennstrom | 6 A | |
Schutzart (IP) | IP20 | |
Statusanzeige | LED, grün |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |