1101811001 | Weidmüller

Relay coupler 1 Form A (N/O), 6 A, 48 V (DC), 1101811001

Order No.: 50P5751
EAN: 4032248045891
MPN:
1101811001
RS 30 48VDC LD LP 1A
Series: RS-SERIES
Weidmüller
1101811001 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
57.9411 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
57.94 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
57.9411 €

Relay coupler, 1101811001, Weidmüller

Relay coupler, Soldered relay, 48 VDC ±10 %, LED green, Free-wheeling diode, Reverse polarity protection, 1 NO contact (AgNi 0.15 gold-plated), 250 VAC, 6 A, , Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Schließer
Kontaktmaterial AgNi
Nennspannung (DC) 48 V
Nennstrom 6 A
Schutzart (IP) IP20
Statusanzeige LED, grün
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei