1102121001 | Weidmüller
Relay coupler 1 Form A (N/O), 5 A, 115 V (AC), 1102121001
Unit Price (€ / pc.)
69.3175 € *
Available: 0 pcs.
Leadtime: On Request **
Relay coupler, 1102121001, Weidmüller
Relay coupler, Soldered relay, 115 VAC, LED red, 1 NO contact (AgNi 0.15 gold-plated), 250 VAC, 5 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 1 Schließer | |
Kontaktmaterial | AgNi | |
Nennspannung (AC) | 115 V | |
Nennstrom | 5 A | |
Schutzart (IP) | IP20 | |
Statusanzeige | LED, rot |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |