1112361001 | Weidmüller

Relay coupler 4 Form C (NO/NC), 6 A, 24 V (DC), 1112361001

Order No.: 50P6054
EAN: 4032248047697
MPN:
1112361001
RSM 4R 24VDC LP GEM.-
Series: RSM-Series
Weidmüller
1112361001 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
138.8254 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
138.83 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
138.8254 €

Relay coupler, 1112361001, Weidmüller

Relay coupler, 4 channel, common -, Soldered relay, 24 VDC, LED yellow, Free-wheeling diode, Reverse polarity protection, 4 changeover contacts (AgNi 90/10), 250 VAC, 6 , Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 24 V
Nennstrom 6 A
Schutzart (IP) IP20
Statusanzeige LED, gelb
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei