1113461001 | Weidmüller

Relay coupler 4 Form C (NO/NC), 6 A, 24 V (DC), 1113461001

Order No.: 50P6063
EAN: 4032248047666
MPN:
1113461001
RSM 4RS 24VDC LP GEM.+
Series: RSM-Series
Weidmüller
1113461001 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
186.0803 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
186.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
186.0803 €

Relay coupler, 1113461001, Weidmüller

Relay coupler, 4 channel, Common +, 24 VDC, LED yellow, Free-wheeling diode, Reverse polarity protection, 4 changeover contacts (AgNi 90/10), 250 VAC, 6 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 24 V
Nennstrom 6 A
Schutzart (IP) IP20
Statusanzeige LED, gelb
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 4,4'-Isopropylidendiphenol