1113661001 | Weidmüller

Relay coupler 8 Form C (NO/NC), 6 A, 24 V (DC), 1113661001

Order No.: 50P6065
EAN: 4032248125371
MPN:
1113661001
RSM 8RS 24VDC GEM.+
Series: RSM-Series
Weidmüller
1113661001 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
339.3404 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
339.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
339.3404 €

Relay coupler, 1113661001, Weidmüller

Relay coupler, 8 channel, common +, 24 VDC, LED yellow, Free-wheeling diode, Reverse polarity protection, 8 changeover contacts (AgNi 90/10), 250 VAC, 6 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 8 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 24 V
Nennstrom 6 A
Schutzart (IP) IP20
Statusanzeige LED, gelb
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei, 4,4'-Isopropylidendiphenol