1114561001 | Weidmüller
Relay coupler 4 Form C (NO/NC), 6 A, 115 V (DC), 1114561001
Unit Price (€ / pc.)
258.1943 € *
Available: 0 pcs.
Leadtime: 4 Weeks **
Relay coupler, 1114561001, Weidmüller
Relay coupler, 4 channel, 115 VAC / DC, LED yellow, 4 changeover contacts (AgNi 90/10), 6 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.
Technical specifications
Anschluss | Schraubanschluss | |
Ausführung | Relaiskoppler | |
Kontaktart | 4 Wechsler | |
Kontaktmaterial | AgNi | |
Nennspannung (DC) | 115 V | |
Nennstrom | 6 A | |
Schutzart (IP) | IP20 | |
Statusanzeige | LED, gelb |
Download
Logistics
Ursprungsland | PL |
Zolltarifnummer | 85364900 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |