1114761001 | Weidmüller

Relay coupler 16 Form C (NO/NC), 6 A, 115 V (DC), 1114761001

Order No.: 50P6073
EAN: 4032248047864
MPN:
1114761001
RSM 16RS 115VUC LP
Series: RSM-Series
Weidmüller
1114761001 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
458.983 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
458.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
458.983 €

Relay coupler, 1114761001, Weidmüller

Relay coupler, 16 channel, 115 VAC / DC, LED yellow, 16 changeover contacts (AgNi 90/10), 6 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 16 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 115 V
Nennstrom 6 A
Schutzart (IP) IP20
Statusanzeige LED, gelb
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei