1114861001 | Weidmüller

Relay coupler 4 Form C (NO/NC), 3 A, 230 V (AC), 1114861001

Order No.: 50P6074
EAN: 4032248047833
MPN:
1114861001
RSM 4RS 230VAC LP
Series: RSM-Series
Weidmüller
1114861001 Weidmüller Coupling Relays
Image may differ
Unit Price (€ / pc.)
258.1943 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
258.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
258.1943 €

Relay coupler, 1114861001, Weidmüller

Relay coupler, 4 channel, 230 VAC, LED yellow, 4 changeover contacts (AgNi 90/10), 3 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 4 Wechsler
Kontaktmaterial AgNi
Nennspannung (AC) 230 V
Nennstrom 3 A
Schutzart (IP) IP20
Statusanzeige LED, gelb
Logistics
Ursprungsland PL
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei