1122740000 | Weidmüller

Relay coupler 1 Form C (NO/NC), 6 A, 5 V (DC), 1122740000

Order No.: 50P6198
EAN: 4032248904792
MPN:
1122740000
TRS 5VDC 1CO
Series: TERMSERIES
1122740000 Weidmüller Coupling Relays Image 1
1122740000 Weidmüller Coupling Relays Image 2
Image may differ
Unit Price (€ / pc.)
14.0182 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
14.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
14.0182 €

Relay coupler, 1122740000, Weidmüller

Relay coupler, 5 VDC ±20 %, LED green, Free-wheeling diode, Reverse polarity protection, 1 changeover contact (AgNi), 250 VAC, 6 A, Screw connection, Relay coupler as mounted assembly consisting of plug-in relay and plug-in socket. Control and load circuit are galvanically isolated.

Technical specifications
Anschluss Schraubanschluss
Ausführung Relaiskoppler
Kontaktart 1 Wechsler
Kontaktmaterial AgNi
Nennspannung (DC) 5 V
Nennstrom 6 A
Schutzart (IP) IP20
Statusanzeige LED, grün
Logistics
Ursprungsland CN
Zolltarifnummer 85364900
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei